
CDM1246-04D-MW-F16-100-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1246-04D-MW-F16-100-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1246-04D-MW-F16-100-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1246-04D-MW-F16-100-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.69000 | €11.69 |
| 10 | €9.93300 | €99.33 |
| 25 | €9.31040 | €232.76 |
| 96 | €8.46719 | €812.85 |
| 192 | €8.06333 | €1,548.16 |
| 288 | €7.83608 | €2,256.79 |
| 576 | €7.46248 | €4,298.39 |
| 1.056 | €7.15050 | €7,550.93 |
| Unit Price without VAT: | €11.69000 |
|---|---|
| Unit Price with VAT: | €14.14490 |

