




CMS-160925-078L100 | |
|---|---|
DigiKey Part Number | 102-5646-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160925-078L100 |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-160925-078L100 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 550Hz | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 90.00 | Base Product Number |
Efficiency - Testing 700mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.91100 | €19.11 |
| 25 | €1.72320 | €43.08 |
| 50 | €1.59560 | €79.78 |
| 100 | €1.47960 | €147.96 |
| 300 | €1.31637 | €394.91 |
| 500 | €1.24806 | €624.03 |
| 1.000 | €1.16230 | €1,162.30 |
| 5.000 | €1.06344 | €5,317.20 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.04920 |



