
PTN092-H05115K1A | |
|---|---|
DigiKey Part Number | 2223-PTN092-H05115K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H05115K1A |
Description | ROTARY POT, 9.5MM, 5K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H05115K1A Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.41100 | €14.11 |
| 25 | €1.31080 | €32.77 |
| 50 | €1.23940 | €61.97 |
| 100 | €1.17190 | €117.19 |
| 300 | €1.07160 | €321.48 |
| 500 | €1.02776 | €513.88 |
| 1.000 | €0.97099 | €970.99 |
| 5.000 | €0.85051 | €4,252.55 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.04490 |

