


SJ2-35852B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35852B-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35852B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 2 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35852B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.63400 | €6.34 |
| 25 | €0.59440 | €14.86 |
| 50 | €0.56580 | €28.29 |
| 100 | €0.53870 | €53.87 |
| 250 | €0.50496 | €126.24 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |

