
UJC-H-G-SMT-2-P6-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-2-P6-TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-2-P6-TRCT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-2-P6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-2-P6-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-SMT-2-P6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness, Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25400 | €2.54 |
| 25 | €0.23840 | €5.96 |
| 50 | €0.22700 | €11.35 |
| 100 | €0.21600 | €21.60 |
| 250 | €0.20244 | €50.61 |
| 500 | €0.19276 | €96.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18354 | €183.54 |
| 2.000 | €0.17478 | €349.56 |
| 3.000 | €0.16985 | €509.55 |
| 5.000 | €0.16383 | €819.15 |
| 7.000 | €0.15999 | €1,119.93 |
| 10.000 | €0.15601 | €1,560.10 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |











