
CL10C470JC81PNC | |
|---|---|
DigiKey Part Number | 1276-6563-2-ND - Tape & Reel (TR) 1276-6563-1-ND - Cut Tape (CT) 1276-6563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C470JC81PNC |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470JC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02590 | €2.59 |
| 500 | €0.01882 | €9.41 |
| 1.000 | €0.01665 | €16.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01343 | €53.72 |
| 8.000 | €0.01224 | €97.92 |
| 12.000 | €0.01164 | €139.68 |
| 20.000 | €0.01098 | €219.60 |
| 28.000 | €0.01060 | €296.80 |
| 40.000 | €0.01023 | €409.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

