
CL31B225KBHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B225KBHVPJETR-ND - Tape & Reel (TR) 1276-CL31B225KBHVPJECT-ND - Cut Tape (CT) 1276-CL31B225KBHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KBHVPJE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KBHVPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16120 | €8.06 |
| 100 | €0.14360 | €14.36 |
| 500 | €0.11436 | €57.18 |
| 1.000 | €0.10531 | €105.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09787 | €195.74 |
| 4.000 | €0.09175 | €367.00 |
| 6.000 | €0.08869 | €532.14 |
| 10.000 | €0.08529 | €852.90 |
| 14.000 | €0.08330 | €1,166.20 |
| 20.000 | €0.08139 | €1,627.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |

