10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31X106KAHNNNE

DigiKey Part Number
1276-3298-2-ND - Tape & Reel (TR)
1276-3298-1-ND - Cut Tape (CT)
1276-3298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31X106KAHNNNE
Description
CAP CER 10UF 25V X6S 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31X106KAHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11700€5.85
100€0.10360€10.36
500€0.08112€40.56
1.000€0.07417€74.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06847€136.94
4.000€0.06377€255.08
6.000€0.06141€368.46
10.000€0.05881€588.10
14.000€0.05729€802.06
20.000€0.05582€1,116.40
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32670