
CL32B225KBJNNNE | |
|---|---|
DigiKey Part Number | 1276-2884-2-ND - Tape & Reel (TR) 1276-2884-1-ND - Cut Tape (CT) 1276-2884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KBJNNNE |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KBJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12700 | €6.35 |
| 100 | €0.11270 | €11.27 |
| 500 | €0.08850 | €44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08105 | €81.05 |
| 2.000 | €0.07493 | €149.86 |
| 3.000 | €0.07187 | €215.61 |
| 5.000 | €0.06848 | €342.40 |
| 7.000 | €0.06649 | €465.43 |
| 10.000 | €0.06459 | €645.90 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

