LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
SCP7RTJ5HEL1RLQF6E

SCP7RTF1HEL1RKP34E

DigiKey Part Number
1510-2243-2-ND - Tape & Reel (TR)
1510-2243-1-ND - Cut Tape (CT)
1510-2243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP7RTF1HEL1RKP34E
Description
LED LH181B COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
175lm (160lm ~ 190lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
172 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.4A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.093" L x 0.093" W (2.36mm x 2.36mm)
Height - Seated (Max)
0.019" (0.48mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.48000€4.80
100€0.35140€35.14
500€0.29384€146.92
1.000€0.27492€274.92
2.000€0.25886€517.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.24524€980.96
8.000€0.23370€1,869.60
12.000€0.22779€2,733.48
20.000€0.22112€4,422.40
28.000€0.21716€6,080.48
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.83490