
SPHWHAHDNL251ZV3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL251ZV3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZV3DB |
Description | LED COB D GEN2 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8499lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL251ZV3DC | Samsung Semiconductor, Inc. | 99 | 1510-SPHWHAHDNL251ZV3DC-ND | €9.68000 | Parametric Equivalent |
| SPHWHAHDNL271ZV3DB | Samsung Semiconductor, Inc. | 146 | 1510-SPHWHAHDNL271ZV3DB-ND | €6.96000 | Parametric Equivalent |
| CLU048-1812C4-273M2K1 | Citizen | 0 | 1642-1367-ND | €35.23000 | Parametric Equivalent |
| CLU048-1812C4-303M2K1 | Citizen | 0 | 1642-1368-ND | €35.23000 | Parametric Equivalent |
| CMU2258-0000-000P0H0A27G | Cree LED | 0 | 90-CMU2258-0000-000P0H0A27G-ND | €9.53500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.17000 | €8.17 |
| 10 | €6.25600 | €62.56 |
| Unit Price without VAT: | €8.17000 |
|---|---|
| Unit Price with VAT: | €9.88570 |

