
SPHWHSHDNH27YZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNH27YZV3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNH27YZV3D4 |
Description | LED COB D GEN4 WHT SQUARE 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4936lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH27YZV3D4 | Samsung Semiconductor, Inc. | 141 | 1510-SPHWHAHDNH27YZV3D4-ND | €7.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.07000 | €6.07 |
| 10 | €4.67800 | €46.78 |
| 25 | €4.33160 | €108.29 |
| 100 | €3.95030 | €395.03 |
| Unit Price without VAT: | €6.07000 |
|---|---|
| Unit Price with VAT: | €7.34470 |

