New at DigiKey
Image for ADM6-10-03.5-L-4-0-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6-10-03.5-L-4-0-TR

DigiKey Part Number
612-ADM6-10-03.5-L-4-0-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6-10-03.5-L-4-0-TR
Description
0.635 MM ACCELERATE HD HIGH-DENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Number of Rows
4
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 11mm
Number of Positions
40
Height Above Board
0.237" (6.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€15.37000€15.37
Manufacturers Standard Package
Unit Price without VAT:€15.37000
Unit Price with VAT:€18.59770