40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-020-01-L-D-A-TR

DigiKey Part Number
612-BTE-020-01-L-D-A-TR-ND - Tape & Reel (TR)
612-BTE-020-01-L-D-A-TRCT-ND - Cut Tape (CT)
612-BTE-020-01-L-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTE-020-01-L-D-A-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-020-01-L-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5.03mm
Number of Positions
40
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTE-020-01-L-D-ASamtec Inc.3SAM9189-ND€2.54969Similar
BTE-020-01-L-D-A-K-TRSamtec Inc.206612-BTE-020-01-L-D-A-K-CT-ND€3.46000Similar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.36000€3.36
10€2.85600€28.56
100€2.42710€242.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425€2.09925€892.18
850€1.91228€1,625.44
1.275€1.81029€2,308.12
2.975€1.76779€5,259.18
Manufacturers Standard Package
Unit Price without VAT:€3.36000
Unit Price with VAT:€4.06560