
CLT-105-02-L-D-BE-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13421TR-ND - Tape & Reel (TR) SAM13421CT-ND - Cut Tape (CT) SAM13421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-105-02-L-D-BE-A-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | CLT-105-02-L-D-BE-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €2.13400 | €21.34 |
| 100 | €1.81380 | €181.38 |
| 500 | €1.61902 | €809.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | €1.40489 | €1,580.50 |
| 2.250 | €1.28547 | €2,892.31 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.04920 |

