
ERDP-013-36.00-TEU-TED-5-D | |
|---|---|
DigiKey Part Number | 612-ERDP-013-36.00-TEU-TED-5-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-013-36.00-TEU-TED-5-D |
Description | 0.80 MM EDGE RATE TWINAX CABLE A |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | ERDP-013-36.00-TEU-TED-5-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |

