
ERF8-010-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-010-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-010-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.39000 | €5.39 |
| 10 | €4.58100 | €45.81 |
| 25 | €4.29320 | €107.33 |
| 50 | €4.08840 | €204.42 |
| 100 | €3.89310 | €389.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.43787 | €1,031.36 |
| 600 | €3.01037 | €1,806.22 |
| 1.500 | €2.96403 | €4,446.05 |
| Unit Price without VAT: | €5.39000 |
|---|---|
| Unit Price with VAT: | €6.52190 |




