
ERF8-020-01-L-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-020-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT) 612-ERF8-020-01-L-D-RA-EGP-TRDKR-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-EGP-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 | Height Above Board 0.246" (6.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.35000 | €8.35 |
| 10 | €7.09100 | €70.91 |
| 25 | €6.64680 | €166.17 |
| 50 | €6.32940 | €316.47 |
| 100 | €6.02730 | €602.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.69405 | €938.81 |
| 600 | €4.16663 | €2,499.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.35000 | €8.35 |
| 10 | €7.09100 | €70.91 |
| 25 | €6.64680 | €166.17 |
| 50 | €6.32940 | €316.47 |
| 100 | €6.02730 | €602.73 |
| Unit Price without VAT: | €8.35000 |
|---|---|
| Unit Price with VAT: | €10.10350 |















