



ERM8-010-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13686TR-ND - Tape & Reel (TR) SAM13686CT-ND - Cut Tape (CT) SAM13686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-L-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-05.0-S-DV-L-K-TR | Samtec Inc. | 325 | SAM13688CT-ND | €43.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 10 | €4.32500 | €43.25 |
| 25 | €4.05360 | €101.34 |
| 50 | €3.86000 | €193.00 |
| 100 | €3.67570 | €367.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | €3.22538 | €1,048.25 |
| 650 | €2.87523 | €1,868.90 |
| 1.625 | €2.78343 | €4,523.07 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.15890 |















