



ERM8-020-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13726TR-ND - Tape & Reel (TR) SAM13726CT-ND - Cut Tape (CT) SAM13726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-S-DV-K-TR | Samtec Inc. | 1.930 | SAM8611CT-ND | €4.88000 | Direct |
| ERM8-020-05.0-L-DV-TR | Samtec Inc. | 1.395 | SAM13723CT-ND | €4.05000 | Similar |
| ERM8-020-08.0-L-DV-TR | Samtec Inc. | 372 | SAM13728CT-ND | €5.07000 | Similar |
| ERM8-020-08.0-S-DV-TR | Samtec Inc. | 152 | 612-ERM8-020-08.0-S-DV-TRCT-ND | €5.93000 | Similar |
| ER8-40P-0.8SV-5H | Hirose Electric Co Ltd | 3.428 | H125540CT-ND | €3.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.78000 | €5.78 |
| 10 | €4.91200 | €49.12 |
| 25 | €4.60440 | €115.11 |
| 50 | €4.38420 | €219.21 |
| 100 | €4.17500 | €417.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.69280 | €923.20 |
| 500 | €3.21942 | €1,609.71 |
| 1.250 | €3.18500 | €3,981.25 |
| Unit Price without VAT: | €5.78000 |
|---|---|
| Unit Price with VAT: | €6.99380 |















