ERM8-075-01-S-D-RA-L-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-075-01-S-D-RA-L-TR

DigiKey Part Number
SAM15412TR-ND - Tape & Reel (TR)
SAM15412CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-075-01-S-D-RA-L-TR
Description
CONN HDR 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-075-01-S-D-RA-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
150
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€13.66000€13.66
10€12.63700€126.37
25€12.16160€304.04
50€11.97140€598.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€10.51225€2,102.45
400€9.38930€3,755.72
Manufacturers Standard Package
Unit Price without VAT:€13.66000
Unit Price with VAT:€16.52860