
FW-06-03-F-D-217-177 | |
|---|---|
DigiKey Part Number | FW-06-03-F-D-217-177-ND |
Manufacturer | |
Manufacturer Product Number | FW-06-03-F-D-217-177 |
Description | CONN HDR 12POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-06-03-F-D-217-177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.394" (10.008mm) | |
Length - Post (Mating) | 0.177" (4.496mm) | |
Length - Stack Height | 0.217" (5.512mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | €1.47697 | €112.25 |
| Unit Price without VAT: | €1.47697 |
|---|---|
| Unit Price with VAT: | €1.78713 |

