14 Position Cable Assembly Rectangular Plug to Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMD-07-S-07.00-T

DigiKey Part Number
612-IDMD-07-S-07.00-T-ND
Manufacturer
Manufacturer Product Number
IDMD-07-S-07.00-T
Description
SLIM BODY DOUBLE-ROW IDC MALE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable
Datasheet
 Datasheet
EDA/CAD Models
IDMD-07-S-07.00-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.39000€4.39
Manufacturers Standard Package
Unit Price without VAT:€4.39000
Unit Price with VAT:€5.31190