
IDSS-10-D-10.00-T-G | |
|---|---|
DigiKey Part Number | IDSS-10-D-10.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-10-D-10.00-T-G |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 25 | €4.27520 | €106.88 |
| 50 | €3.97300 | €198.65 |
| 100 | €3.78300 | €378.30 |
| 500 | €3.17844 | €1,589.22 |
| 1.000 | €3.06614 | €3,066.14 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.71120 |


