
LSHM-130-02.5-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14103TR-ND - Tape & Reel (TR) SAM14103CT-ND - Cut Tape (CT) SAM14103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 60 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.55100 | €45.51 |
| 25 | €4.26520 | €106.63 |
| 50 | €4.06160 | €203.08 |
| 100 | €3.86770 | €386.77 |
| 250 | €3.62560 | €906.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | €3.27261 | €2,045.38 |
| 1.250 | €3.13553 | €3,919.41 |
| 3.125 | €2.94062 | €9,189.44 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.47350 |

