
NVAM-DP-03-2-02.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-03-2-02.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-03-2-02.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-03-2-02.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-03-2-02.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 24PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-03-2-02.0-S-2-K-TR Models |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 9mm |
Number of Positions 48 | Height Above Board 0.214" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.98000 | €21.98 |
| 10 | €18.67900 | €186.79 |
| 25 | €17.50960 | €437.74 |
| 50 | €16.87980 | €843.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €13.79070 | €5,516.28 |
| Unit Price without VAT: | €21.98000 |
|---|---|
| Unit Price with VAT: | €26.59580 |



