
QSE-014-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-014-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSE-014-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-014-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 28 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-014-01-F-D-DP-A-K | Samtec Inc. | 60 | SAM12755-ND | €5.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.07000 | €6.07 |
| 10 | €5.16100 | €51.61 |
| 25 | €4.83680 | €120.92 |
| 50 | €4.60600 | €230.30 |
| 100 | €4.38610 | €438.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | €4.56623 | €2,168.96 |
| 950 | €3.51248 | €3,336.86 |
| 1.425 | €3.37433 | €4,808.42 |
| Unit Price without VAT: | €6.07000 |
|---|---|
| Unit Price with VAT: | €7.34470 |

