28 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-014-01-L-D-DP-A-K-TR

DigiKey Part Number
SAM14231TR-ND - Tape & Reel (TR)
SAM14231CT-ND - Cut Tape (CT)
SAM14231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSE-014-01-L-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCP 28P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-014-01-L-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
28
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-014-01-F-D-DP-A-K-TRSamtec Inc.946612-QSE-014-01-F-D-DP-A-K-TRCT-ND€6.07000Similar
QSE-014-01-H-D-DP-A-K-TRSamtec Inc.423612-QSE-014-01-H-D-DP-A-K-TRCT-ND€10.82000Similar
QSE-014-01-L-D-DP-A-KSamtec Inc.809QSE-014-01-L-D-DP-A-K-ND€6.83000Similar
In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.24000€6.24
10€5.30000€53.00
25€4.96760€124.19
50€4.73020€236.51
100€4.50430€450.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475€4.07792€1,937.01
950€3.67527€3,491.51
1.425€3.47392€4,950.34
Manufacturers Standard Package
Unit Price without VAT:€6.24000
Unit Price with VAT:€7.55040