
QTE-060-03-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM11616-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-03-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.19000 | €12.19 |
| 78 | €11.89321 | €927.67 |
| 117 | €9.10342 | €1,065.10 |
| 234 | €8.17927 | €1,913.95 |
| 468 | €6.32231 | €2,958.84 |
| Unit Price without VAT: | €12.19000 |
|---|---|
| Unit Price with VAT: | €14.74990 |

