Image for RF174-02SP1-02RP1-0350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-02SP1-02RP1-0350

DigiKey Part Number
RF174-02SP1-02RP1-0350-ND
Manufacturer
Manufacturer Product Number
RF174-02SP1-02RP1-0350
Description
COAX CBL MCX TO MCX 13.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 13.78" (350.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-02SP1-02RP1-0350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
13.78" (350.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.