


SEAM-20-09.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-09.0-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-09.0-S-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-09.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.19000 | €19.19 |
| 10 | €16.31000 | €163.10 |
| 25 | €15.28840 | €382.21 |
| 50 | €14.55880 | €727.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €13.02904 | €1,628.63 |
| 250 | €11.88904 | €2,972.26 |
| Unit Price without VAT: | €19.19000 |
|---|---|
| Unit Price with VAT: | €23.21990 |

