


SEAM-40-02.0-S-05-1-A-K-TR | |
|---|---|
cms-digikey-product-number | 612-SEAM-40-02.0-S-05-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-05-1-A-K-TRCT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | SEAM-40-02.0-S-05-1-A-K-TR |
cms-description | CONN HD ARRAY PLUG 200P SMD GOLD |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | SEAM-40-02.0-S-05-1-A-K-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €18.20000 | €18.20 |
| 10 | €17.40000 | €174.00 |
| 25 | €16.74720 | €418.68 |
| 50 | €15.52160 | €776.08 |
| 100 | €14.89160 | €1,489.16 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | €13.33210 | €2,666.42 |
| 400 | €11.67965 | €4,671.86 |
| Unit Price without VAT: | €18.20000 |
|---|---|
| Unit Price with VAT: | €22.02200 |

