Similar
Similar



SEAM-50-02.0-S-10-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-02.0-S-10-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-02.0-S-10-2-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-10-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-10-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.38000 | €31.38 |
| 10 | €26.66900 | €266.69 |
| 25 | €25.42480 | €635.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €23.23354 | €4,065.87 |
| 350 | €19.94111 | €6,979.39 |
| Unit Price without VAT: | €31.38000 |
|---|---|
| Unit Price with VAT: | €37.96980 |


