
SLW-140-01-T-D | |
|---|---|
DigiKey Part Number | 612-SLW-140-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-140-01-T-D |
Description | CONN RCPT 80POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-140-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.31000 | €8.31 |
| 10 | €7.06000 | €70.60 |
| 100 | €6.00070 | €600.07 |
| 500 | €5.45150 | €2,725.75 |
| Unit Price without VAT: | €8.31000 |
|---|---|
| Unit Price with VAT: | €10.05510 |



















