
SMSD-03-24C-F-06.00-S | |
|---|---|
DigiKey Part Number | 612-SMSD-03-24C-F-06.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-03-24C-F-06.00-S |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.43290 |

