
SS-132-TT-1B | |
|---|---|
DigiKey Part Number | SS-132-TT-1B-ND |
Manufacturer | |
Manufacturer Product Number | SS-132-TT-1B |
Description | SOCKET STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SS-132-TT-1B Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.510" (12.95mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.02000 | €4.02 |
| 25 | €3.63000 | €90.75 |
| 50 | €3.37280 | €168.64 |
| 100 | €3.28970 | €328.97 |
| Unit Price without VAT: | €4.02000 |
|---|---|
| Unit Price with VAT: | €4.86420 |


