
TSM-104-01-TM-SV-P-TR | |
|---|---|
DigiKey Part Number | SAM14816TR-ND - Tape & Reel (TR) SAM14816CT-ND - Cut Tape (CT) SAM14816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-104-01-TM-SV-P-TR |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-104-01-TM-SV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.74800 | €7.48 |
| 100 | €0.63570 | €63.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | €0.55172 | €179.31 |
| 650 | €0.44891 | €291.79 |
| 1.625 | €0.40801 | €663.02 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.06480 |

