
TW-08-03-T-D-260-120 | |
|---|---|
DigiKey Part Number | 612-TW-08-03-T-D-260-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-03-T-D-260-120 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-08-03-T-D-260-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.155" (3.937mm) | |
Length - Stack Height | 0.260" (6.604mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.08120 |

