
ZW-10-10-G-D-470-250 | |
|---|---|
DigiKey Part Number | 612-ZW-10-10-G-D-470-250-ND |
Manufacturer | |
Manufacturer Product Number | ZW-10-10-G-D-470-250 |
Description | CONN BRD STACK .100" 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-10-10-G-D-470-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.110" (2.794mm) | |
Length - Stack Height | 0.470" (11.938mm) | |
Length - Tail | 0.250" (6.350mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €3.98090 |

