



109R0812G4D01 | |
|---|---|
DigiKey Part Number | 1688-1284-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812G4D01 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812G4D01 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 4.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.370A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.323 in H2O (80.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0812G4D001 | Sanyo Denki America Inc. | 0 | 1688-9RA0812G4D001-ND | €12.42900 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.41000 | €19.41 |
| 10 | €15.63100 | €156.31 |
| 40 | €13.55600 | €542.24 |
| 80 | €12.60450 | €1,008.36 |
| 120 | €12.14292 | €1,457.15 |
| Unit Price without VAT: | €19.41000 |
|---|---|
| Unit Price with VAT: | €23.48610 |









