
9CRA0412J401 | |
|---|---|
DigiKey Part Number | 9CRA0412J401-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412J401 |
Description | FAN AXIAL DUAL 40X48MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Mfr | Power (Watts) 14.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads per Fan |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.176 lb (80.00 g) |
Width 48.00mm | Current Rating (Amps) 1.20A |
Air Flow 30.0 CFM (0.840m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.250 in H2O (560.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €20.79722 | €1,497.40 |
| Unit Price without VAT: | €20.79722 |
|---|---|
| Unit Price with VAT: | €25.16464 |

