9GA0424P3M0011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €18.54000
Datasheet
Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0424P3M0011

DigiKey Part Number
9GA0424P3M0011-ND
Manufacturer
Manufacturer Product Number
9GA0424P3M0011
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 16.2 CFM (0.454m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0424P3M0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB(A)
Mfr
Power (Watts)
2.64 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.117 lb (53.07 g)
Width
28.00mm
Current Rating (Amps)
0.110A
Air Flow
16.2 CFM (0.454m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
1.040 in H2O (258.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0424P3M001Sanyo Denki America Inc.01688-1555-ND€18.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
126€11.56929€1,457.73
Manufacturers Standard Package
Unit Price without VAT:€11.56929
Unit Price with VAT:€13.99884