Parametric Equivalent

9GA0624J101 | |
|---|---|
DigiKey Part Number | 9GA0624J101-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624J101 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.750A |
Air Flow 62.0 CFM (1.74m³/min) | Voltage Range 21.6 ~ 25.2VDC |
Static Pressure 3.300 in H2O (822.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0624J1011 | Sanyo Denki America Inc. | 0 | 9GA0624J1011-ND | €16.14422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €16.14422 | €1,452.98 |
| Unit Price without VAT: | €16.14422 |
|---|---|
| Unit Price with VAT: | €19.53451 |


