Parametric Equivalent
Parametric Equivalent

9WPA0812P4S001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0812P4S001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0812P4S001 |
Description | 80X25MM 12VDC TACH/PWM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.1 CFM (1.49m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 3.12 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.260A |
Air Flow 53.1 CFM (1.49m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.348 in H2O (86.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812P4H001 | Sanyo Denki America Inc. | 0 | 1688-1588-ND | €16.60000 | Parametric Equivalent |
| 9GA0812P4H0011 | Sanyo Denki America Inc. | 0 | 9GA0812P4H0011-ND | €11.90847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €42.31050 | €1,692.42 |
| Unit Price without VAT: | €42.31050 |
|---|---|
| Unit Price with VAT: | €51.19571 |



