
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | LV Series | |
Wire Gauge or Range - mm² | 10 ~ 400mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,507.29000 | €2,507.29 |
| Unit Price without VAT: | €2,507.29000 |
|---|---|
| Unit Price with VAT: | €3,033.82090 |


