
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.16000 | €50.16 |
| 20 | €34.59950 | €691.99 |
| 250 | €25.94744 | €6,486.86 |
| 500 | €24.21366 | €12,106.83 |
| 1.000 | €22.48835 | €22,488.35 |
| Unit Price without VAT: | €50.16000 |
|---|---|
| Unit Price with VAT: | €60.69360 |

