
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.73000 | €54.73 |
| 20 | €37.74400 | €754.88 |
| 250 | €28.31016 | €7,077.54 |
| 500 | €26.42340 | €13,211.70 |
| 1.000 | €24.52811 | €24,528.11 |
| Unit Price without VAT: | €54.73000 |
|---|---|
| Unit Price with VAT: | €66.22330 |

