
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.24000 | €65.24 |
| 20 | €45.00200 | €900.04 |
| 250 | €33.74952 | €8,437.38 |
| 500 | €31.49730 | €15,748.65 |
| 1.000 | €29.24506 | €29,245.06 |
| Unit Price without VAT: | €65.24000 |
|---|---|
| Unit Price with VAT: | €78.94040 |

