2 Position Blade Type Power Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1448-355838

DigiKey Part Number
5516-1-1448-355838-ND
Manufacturer
Manufacturer Product Number
1-1448-355838
Description
LV320/400-00-S4/0-0-0-0 Socket/f
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Number of Positions
2
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Fastening Type
Push-Pull
Voltage Rating
150 V
Current Rating (Amps)
450 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Schaltbau
A separate €13.31 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€98.42000€98.42
20€67.87300€1,357.46
250€50.90900€12,727.25
500€47.51790€23,758.95
1.000€44.11831€44,118.31
Unit Price without VAT:€98.42000
Unit Price with VAT:€119.08820