
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 2 | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Fastening Type | Push-Pull | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.57000 | €52.57 |
| 20 | €36.25650 | €725.13 |
| 250 | €27.19680 | €6,799.20 |
| 500 | €25.37802 | €12,689.01 |
| 1.000 | €23.56773 | €23,567.73 |
| Unit Price without VAT: | €52.57000 |
|---|---|
| Unit Price with VAT: | €63.60970 |

